Kvaser 00778-9 Data Logger, USB, 5 Input Channel(s)
- RS Stock No.:
- 289-0359
- Mfr. Part No.:
- 00778-9
- Manufacturer:
- Kvaser
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 289-0359
- Mfr. Part No.:
- 00778-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Model Number | 00778-9 | |
| Number of Input Channels | 5 | |
| Interface Type | USB | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Model Number 00778-9 | ||
Number of Input Channels 5 | ||
Interface Type USB | ||
- COO (Country of Origin):
- SE
The Memorator Professional 5xHS is a high-performance five-channel CAN bus interface and stand-alone data logger that allows users to monitor and collect data from multiple CAN channels using just one device. With features like CAN FD capability, MagiSync technology, and user-developed scripting capabilities, this device is a versatile tool for data capture and analysis.
CAN FD capable with a bit rate of 40-1000 kbps
Automatically time-synchronizes data across all five buses
MagiSync technology for accurate multichannel data capture
Comprehensive user guide for easy script development
Log data to an expandable SD card slot with support for SD and SDHC memory card formats
LED lights for device status alerts and error indication
Power options include USB connection, CAN, or in-built power supply
Create triggers based on messages, data signal values, and more
2-Year Warranty with free technical support and J2534 Application Programming Interface available
Automatically time-synchronizes data across all five buses
MagiSync technology for accurate multichannel data capture
Comprehensive user guide for easy script development
Log data to an expandable SD card slot with support for SD and SDHC memory card formats
LED lights for device status alerts and error indication
Power options include USB connection, CAN, or in-built power supply
Create triggers based on messages, data signal values, and more
2-Year Warranty with free technical support and J2534 Application Programming Interface available
Related links
- Kvaser 00819-9 Data Logger 2 Input Channel(s)
- Testo 184-G1 Temperature Data Logger USB, 5 Input Channel(s)
- Lascar EL-USB-5+ Event Data Logger 1 Input Channel(s)
- Lascar EL-USB-5 Event Data Logger 1 Input Channel(s)
- Kvaser 01058-1 Data Logger 1 Input Channel(s)
- Comark N2012 Temperature Data Logger 5 Input Channel(s)
- Comark N2012 STARTER KIT Temperature Data Logger 5 Input Channel(s)
- Lascar EL-USB-TPX+ Temperature Data Logger Data Logger 1 Input Channel(s)