Kvaser 00819-9 Data Logger, USB 2.0, 2 Input Channel(s)
- RS Stock No.:
- 289-0360
- Mfr. Part No.:
- 00819-9
- Manufacturer:
- Kvaser
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 289-0360
- Mfr. Part No.:
- 00819-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Model Number | 00819-9 | |
| Number of Input Channels | 2 | |
| Interface Type | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Model Number 00819-9 | ||
Number of Input Channels 2 | ||
Interface Type USB 2.0 | ||
- COO (Country of Origin):
- SE
The professional-level dual-channel CAN bus interface and stand-alone data logger, packed with advanced features such as message filtering, triggers, error detection and generation, silent mode, an expandable SD card slot, and galvanic isolation. This device offers powerful real-time CAN-to-USB interface functionality when connected to a PC, making it perfect for automotive data logging and analysis.
Monitor two CAN channels simultaneously using just one device
Log data to an expandable SD card slot
Supports CAN FD up to 8 Mbit/s
Script functionality for customized t-script applications
Galvanically isolated CAN bus drivers
Supports silent mode for analysis without interference
Log data to an expandable SD card slot
Supports CAN FD up to 8 Mbit/s
Script functionality for customized t-script applications
Galvanically isolated CAN bus drivers
Supports silent mode for analysis without interference
Related links
- Testo TESTO 174 H MINI Temperature & Humidity Data Logger Data Logger 2 Input Channel(s)
- Testo TESTO 174 H MINI Temperature & Humidity Data Logger Data Logger 2 Input Channel(s) - RS Calibration
- Testo TESTO 174 H MINI Temperature & Humidity Data Logger Data Logger 2 Input Channel(s) - UKAS Calibration
- Kvaser 00778-9 Data Logger 5 Input Channel(s)
- Testo TESTO 174 T MINI Temperature Data Logger Data Logger 1 Input Channel(s)
- Chauvin Arnoux L261 Voltage Data Logger 1 Input Channel(s)
- Pico Technology PicoLog 1012 Voltage Data Logger 12 Input Channel(s)
- Pico Technology PicoLog 1216 Voltage Data Logger 16 Input Channel(s)