Lascar EL-USB-CO300 Carbon Monoxide Data Logger, USB
- RS Stock No.:
- 734-9743
- Distrelec Article No.:
- 302-15-804
- Mfr. Part No.:
- EL-USB-CO300
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€107.75
(exc. VAT)
€132.53
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.75 |
*price indicative
- RS Stock No.:
- 734-9743
- Distrelec Article No.:
- 302-15-804
- Mfr. Part No.:
- EL-USB-CO300
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-USB-CO300 | |
| Measurement Parameters | Carbon Monoxide | |
| Number of Channels | 1 | |
| Interface Type | USB | |
| Data Logger Type | Carbon Monoxide | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 125mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 32510 | |
| Battery Type | AA | |
| Battery Life | 3months | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-USB-CO300 | ||
Measurement Parameters Carbon Monoxide | ||
Number of Channels 1 | ||
Interface Type USB | ||
Data Logger Type Carbon Monoxide | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 125mm | ||
Display Type LCD | ||
Number of Readings per Channel 32510 | ||
Battery Type AA | ||
Battery Life 3months | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
Carbon Monoxide Data Logger with USB
This standalone data logger measures and stores over 32,000 carbon monoxide readings over a 0 to 300ppm range and with resolutions of 0.5ppm.
Users can easily set up the logger, view and download data by plugging the unit into a PC's USB port and using the free EasyLog software provided. Here, data can also be graphed, printed and exported to other applications for detailed analysis.
The data logger comes complete with a lithium metal battery, which gives a 3-month logging life. The data logger also features a bright red LED and a buzzer for when a warning level has been exceeded.
This device is supplied with a 1/2 AA battery and wall mounting clips.
Features and Benefits
0-300ppm CO measurement range
Stores over 32,000 readings
Logging rates between 10 seconds and 5 minutes
Immediate and delayed logging start
User-programmable alarm thresholds
Status indication via red and green LEDs
Buzzer for audible indication of alarm
EasyLog software available as a free download
Expected Sensor life 4 years, you can check this under Current Status in the software
Applications
Outside Environmental Data
Agriculture
Note
Please note - The sensor life on an EL-USB-CO300 logger is typically 4 years. You can find the exact expiry date in the EasyLog software under the Current Status
Warning
EL-USB-CO300 is a professional instrument that is designed to measure and record levels of Carbon Monoxide (CO) in the air over a period of time. It takes a sample reading at set intervals for recording/monitoring/analysis purposes. It is not a suitable substitute for a domestic or industrial Carbon Monoxide detector/alarm.
Related links
- Lascar EL-USB-CO Carbon Monoxide Data Logger, USB
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-USB-TC Temperature Data Logger, USB
- Lascar EL-USB-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-USB-ULT Temperature Data Logger, USB
- Lascar EL-USB-5 Event Data Logger, USB
- Lascar EL-USB-5+ Event Data Logger, USB
- Lascar EL-USB-1-RCG Temperature Data Logger, USB
