Maxim Integrated MAX637ACPA+, 1-Channel, Inverting DC-DC Switching RegulatorAdjustable/Fixed 8-Pin, PDIP
- RS Stock No.:
- 190-0166
- Mfr. Part No.:
- MAX637ACPA+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal (1 pack of 2 units)**
€13.47
(exc. VAT)
€16.57
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | €6.735 | €13.47 |
10 - 24 | €6.07 | €12.14 |
26 - 98 | €5.81 | €11.62 |
100 - 248 | €4.81 | €9.62 |
250 + | €4.685 | €9.37 |
**price indicative
- RS Stock No.:
- 190-0166
- Mfr. Part No.:
- MAX637ACPA+
- Manufacturer:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Maxim Integrated | |
Minimum Output Voltage | -15.75 V | |
Maximum Output Voltage | -15 V, -14.25 V | |
Minimum Input Voltage | 2.3 V | |
Maximum Input Voltage | 16.5 V | |
Maximum Output Current | 525mA | |
Converter Type | Inverting | |
Number of Outputs | 1 | |
Output Type | Adjustable, Fixed | |
Mounting Type | Through Hole | |
Maximum Switching Frequency | 65 kHz | |
Package Type | PDIP | |
Pin Count | 8 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Switching Regulator | Yes | |
Dimensions | 9.91 x 7.87 x 4.45mm | |
Line Regulation | 0.5 %/V | |
Length | 9.91mm | |
Load Regulation | 0.2 %/V | |
Height | 4.45mm | |
Width | 7.87mm | |
Select all | ||
---|---|---|
Manufacturer Maxim Integrated | ||
Minimum Output Voltage -15.75 V | ||
Maximum Output Voltage -15 V, -14.25 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 16.5 V | ||
Maximum Output Current 525mA | ||
Converter Type Inverting | ||
Number of Outputs 1 | ||
Output Type Adjustable, Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 65 kHz | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Switching Regulator Yes | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Line Regulation 0.5 %/V | ||
Length 9.91mm | ||
Load Regulation 0.2 %/V | ||
Height 4.45mm | ||
Width 7.87mm | ||
Related links
- Maxim Integrated MAX629ESA+ Inverting Adjustable 8-Pin, SOIC
- Maxim Integrated 1-Channel 260mAAdj./Fixed 8-Pin, PDIP
- Maxim Integrated 1-Channel 260mA Adj./Fixed 8-Pin, PDIP
- Microchip TC7662BCPA Inverting DC-DC Converter PDIP
- Microchip TC7660SCPA Inverting DC-DC Converter PDIP
- STMicroelectronics MC34063EBN Inverting Adjustable 8-Pin, PDIP
- STMicroelectronics MC34063ABN Inverting Adjustable 8-Pin, PDIP
- Texas Instruments MC34063AP Inverting PDIP