- RS Stock No.:
- 622-8973
- Mfr. Part No.:
- MAX764CPA+
- Manufacturer:
- Maxim Integrated
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€2.27
(exc. VAT)
€2.79
(inc. VAT)
Units | Per unit |
1 + | €2.27 |
- RS Stock No.:
- 622-8973
- Mfr. Part No.:
- MAX764CPA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Inverting Switching Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 260mA |
Maximum Output Voltage | -16 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | -1 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 16 V |
Output Type | Adjustable, Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 300 kHz |
Pin Count | 8 |
Package Type | PDIP |
Switching Regulator | Yes |
Line Regulation | 0.12 %/mV |
Load Regulation | 0.008 %/mA |
Width | 7.87mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 9.91mm |
Dimensions | 9.91 x 7.87 x 4.45mm |
Efficiency | 80% |
Height | 4.45mm |