Texas Instruments LM2576HVT-12/NOPB, 1-Channel, Step Down DC-DC Converter, 3A 5-Pin, TO-220

Subtotal (1 pack of 2 units)*

€13.48

(exc. VAT)

€16.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€6.74€13.48

*price indicative

Packaging Options:
RS Stock No.:
197-7214
Mfr. Part No.:
LM2576HVT-12/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

11.52 V

Maximum Output Voltage

12.54 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Minimum Output Current

3A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Package Type

TO-220

Pin Count

5

COO (Country of Origin):
MY

Related links