Texas Instruments, 5-Channel DC/DC Converter, Adjustable, 9 V, 0.9 V, 2 A 16-Pin, VQFN
- RS Stock No.:
- 208-8623
- Mfr. Part No.:
- TPS62140RGTT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€314.50
(exc. VAT)
€386.75
(inc. VAT)
Last RS stock
- Final 1,750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.258 | €314.50 |
*price indicative
- RS Stock No.:
- 208-8623
- Mfr. Part No.:
- TPS62140RGTT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 9V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 17V | |
| Minimum Output Current | 2A | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.5MHz | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Width | 3 mm | |
| Series | TPS62 | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 9V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 17V | ||
Minimum Output Current 2A | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.5MHz | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type VQFN | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Width 3 mm | ||
Series TPS62 | ||
Standards/Approvals No | ||
Minimum Output Voltage 0.9V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS62140RGTT Step Down DC-DC Converter 2A 16-Pin, VQFN
- Texas Instruments LM25011MY/NOPB Step Down DC-DC Converter 2A 10-Pin, HVSSOP
- Texas Instruments TPS65217CRSLT Step Down Power Management IC 2A 48-Pin, VQFN
- Wurth Elektronik 171021801 Step Down DC-DC Converter LGA-16EP
- Texas Instruments TPS54622RHLT Step Down Adjustable 14-Pin, VQFN
- ROHM BD9A201FP4-LBZTL Buck Converter DC-DC Converter 2A 8-Pin, TSOT23-8L
- ROHM BD9E202FP4-ZTL Buck Converter DC-DC Converter 2A 6-Pin, TSOT23-6CJ
- Maxim Integrated MAX20057ATIA/VY+ Buck Buck Converter 2A 28-Pin, TQFN-EP
