Texas Instruments TPS62140RGTT, 1-Channel, Step Down DC-DC Converter, Adjustable, 2A 16-Pin, VQFN
- RS Stock No.:
- 208-8624
- Mfr. Part No.:
- TPS62140RGTT
- Manufacturer:
- Texas Instruments
Price Each (In a Pack of 5)
€0.944
(exc. VAT)
€1.161
(inc. VAT)
1895 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.944 | €4.72 |
**price indicative
- RS Stock No.:
- 208-8624
- Mfr. Part No.:
- TPS62140RGTT
- Manufacturer:
- Texas Instruments
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 9 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Minimum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | VQFN |
Pin Count | 16 |
Related links
- Texas Instruments TPS62140RGTT Step Down DC-DC Converter 2A 16-Pin, VQFN
- Texas Instruments LM25011MY/NOPB Step Down DC-DC Converter 2A...
- Texas Instruments TPS65217CRSLT Step Down Power Management IC 2A...
- Texas Instruments TPS55340RTET Step Up DC-DC Converter WQFN
- Wurth Elektronik 171021801 Step Down DC-DC Converter LGA-16EP
- Maxim Integrated MAX20057ATIA/VY+ Buck Buck Converter 2A 28-Pin, TQFN-EP
- Texas Instruments TPS54331DDA Step Down DC-DC Converter SO PowerPAD
- Texas Instruments TPS54061DRBT Step Down DC-DC Converter SON