Nisshinbo Micro Devices NJM2374AE-TE1, Inverting, Step-Down/Up DC-DC Converter, 1.5A
- RS Stock No.:
- 248-4251
- Mfr. Part No.:
- NJM2374AE-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 reel of 2000 units)**
€1,954.00
(exc. VAT)
€2,404.00
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2000 - 2000 | €0.977 | €1,954.00 |
4000 - 4000 | €0.83 | €1,660.00 |
6000 + | €0.809 | €1,618.00 |
**price indicative
- RS Stock No.:
- 248-4251
- Mfr. Part No.:
- NJM2374AE-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nisshinbo Micro Devices | |
Minimum Output Voltage | -6 V | |
Maximum Output Voltage | 6 V | |
Minimum Input Voltage | 0.3 V | |
Maximum Input Voltage | 40 V | |
Minimum Output Current | 1.5A | |
Maximum Output Current | 1.5A | |
Converter Type | Inverting, Step Down, Step Up | |
Select all | ||
---|---|---|
Manufacturer Nisshinbo Micro Devices | ||
Minimum Output Voltage -6 V | ||
Maximum Output Voltage 6 V | ||
Minimum Input Voltage 0.3 V | ||
Maximum Input Voltage 40 V | ||
Minimum Output Current 1.5A | ||
Maximum Output Current 1.5A | ||
Converter Type Inverting, Step Down, Step Up | ||
Related links
- Nisshinbo Micro Devices NJM2374AE-TE1 Step-Down/Up DC-DC Converter, 1.5A
- Texas Instruments MC33063ADR Inverting 1.5A 8-Pin, SOIC
- Texas Instruments MC34063ADR Inverting 1.5A 8-Pin, SOIC
- STMicroelectronics MC34063ABD-TR Inverting 1.5A 8-Pin, SOIC
- STMicroelectronics MC34063ACN Inverting 1.5A 8-Pin, PDIP
- Nisshinbo Micro Devices NJW4132U2-C-TE1 Step Up 2.25A
- STMicroelectronics L6981C50DR 1.5A
- STMicroelectronics L6981N33DR 1.5A