STMicroelectronics L6981C50DR, Synchronous Buck DC-DC Converter, 1.5A
- RS Stock No.:
- 260-2764
- Mfr. Part No.:
- L6981C50DR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)**
€3.08
(exc. VAT)
€3.78
(inc. VAT)
446 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 + | €1.54 | €3.08 |
**price indicative
Related links
- STMicroelectronics L6981C50DR 1.5A
- STMicroelectronics L6981C33DR 1.5A
- STMicroelectronics L6981N50DR 1.5A
- STMicroelectronics L6981N33DR 1.5A
- Texas Instruments TPS562210ADDFR 2A
- onsemi NCP3237MNTXG 8A 18-Pin, FCQFN
- Texas Instruments LM5165YDRCT 150mA
- DiodesZetex AP3418KTR-G1 Synchronous Buck DC-DC Converter SOT-25