Texas Instruments, 5-Channel DC/DC Converter, Fixed, 1.2V, 1.2 V, 3 A 20-Pin, HTSSOP
- RS Stock No.:
- 252-8910
- Mfr. Part No.:
- TPS54312PWP
- Manufacturer:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 252-8910
- Mfr. Part No.:
- TPS54312PWP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 1.2V | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 6V | |
| Minimum Output Current | 3A | |
| Maximum Output Current | 3A | |
| Topology | Synchronous Buck | |
| Output Type | Fixed | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 700kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | HTSSOP | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS54312 | |
| Standards/Approvals | RoHS | |
| Height | 2.25mm | |
| Length | 7.8mm | |
| Minimum Output Voltage | 1.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 1.2V | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 6V | ||
Minimum Output Current 3A | ||
Maximum Output Current 3A | ||
Topology Synchronous Buck | ||
Output Type Fixed | ||
Mount Type Surface | ||
Maximum Switching Frequency 700kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type HTSSOP | ||
Pin Count 20 | ||
Maximum Operating Temperature 85°C | ||
Series TPS54312 | ||
Standards/Approvals RoHS | ||
Height 2.25mm | ||
Length 7.8mm | ||
Minimum Output Voltage 1.2V | ||
Automotive Standard No | ||
The Texas offers a TPS series of synchronous-buck PWM converters integrate all required active components and Includes on the substrate with the listed features are a true, high performance, voltage error amplifier that provides high performance under transient conditions.
Integrated solution reduces board area
Load protected by peak current limit and thermal shutdown
Fast transient response
Related links
- Texas Instruments TPS54312PWP Fixed 1.2 V HTSSOP
- Texas Instruments Fixed 1.2 V 10-Pin, SON
- Texas Instruments TPS63002DRCT Fixed 1.2 V 10-Pin, SON
- Texas Instruments Fixed 2 V SOT-23
- Texas Instruments Adjustable 3 V 14-Pin, HTSSOP
- Texas Instruments Adjustable 0.6 V HTSSOP
- Texas Instruments Adjustable 1.2 V 8-Pin, SOIC
- Texas Instruments 37V 500 mA 8-Pin, PDIP
