Texas Instruments TPS562210ADDFR, 5-Channel DC/DC Converter, Adjustable, 7 V, 0.76 V, 2 A 8-Pin, SOT-23
- RS Stock No.:
- 252-8915
- Mfr. Part No.:
- TPS562210ADDFR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
€5.33
(exc. VAT)
€6.555
(inc. VAT)
Last RS stock
- Final 4,950 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.066 | €5.33 |
| 50 - 95 | €0.908 | €4.54 |
| 100 - 245 | €0.782 | €3.91 |
| 250 - 995 | €0.76 | €3.80 |
| 1000 + | €0.756 | €3.78 |
*price indicative
- RS Stock No.:
- 252-8915
- Mfr. Part No.:
- TPS562210ADDFR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 7V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 17V | |
| Minimum Output Current | 2A | |
| Maximum Output Current | 2A | |
| Topology | Synchronous Buck | |
| Number of Outputs | 5 | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 650kHz | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | TPS56x210A | |
| Width | 2.9 mm | |
| Height | 1mm | |
| Length | 1.6mm | |
| Minimum Output Voltage | 0.76V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 7V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 17V | ||
Minimum Output Current 2A | ||
Maximum Output Current 2A | ||
Topology Synchronous Buck | ||
Number of Outputs 5 | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 650kHz | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series TPS56x210A | ||
Width 2.9 mm | ||
Height 1mm | ||
Length 1.6mm | ||
Minimum Output Voltage 0.76V | ||
Automotive Standard No | ||
The Texas offers a TPS series of synchronous step-down converters in SOT 23 package and optimized to operate with minimum external component counts and also optimized to achieve low standby current. It also operates in advanced eco-mode, which maintains high efficiency during light load operation.
Start-up from pre-biased output voltage
Low shutdown current less than 10 μA
Hiccup mode under voltage protection
