ROHM, 1-Channel DC/DC Converter, 5.5 V, 0.8 V, 2 A 8-Pin, VSON
- RS Stock No.:
- 260-6082
- Mfr. Part No.:
- BD9S231NUX-CE2
- Manufacturer:
- ROHM
Subtotal (1 reel of 4000 units)*
€2,316.00
(exc. VAT)
€2,848.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.579 | €2,316.00 |
*price indicative
- RS Stock No.:
- 260-6082
- Mfr. Part No.:
- BD9S231NUX-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Output Current | 2A | |
| Maximum Output Current | 2A | |
| Topology | Synchronous Buck | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 2.2MHz | |
| Package Type | VSON | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 0.8V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Minimum Output Current 2A | ||
Maximum Output Current 2A | ||
Topology Synchronous Buck | ||
Mount Type Surface | ||
Maximum Switching Frequency 2.2MHz | ||
Package Type VSON | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 0.8V | ||
The ROHM synchronous buck DC to DC converter with built in low on resistance power MOSFETs is capable of providing current up to 2 A. It is a current mode control DC to DC converter and features high speed transient response. It has a built in phase compensation circuit as well.
Adjustable soft start function
Power good output
Thermal Shutdown Protection
AEC-Q100 qualified
Related links
- ROHM BD9S231NUX-CE2 5.5 V 2 A 8-Pin, VSON
- ROHM 8.5 V 3 A 24-Pin, VQFN-24
- ROHM 8.5 V 1 A 18-Pin, VQFN-24
- Texas Instruments Adjustable 0.8 V VSON
- Texas Instruments TPS54335-1ADRCT Adjustable 0.8 V VSON
- ROHM Selectable 5 V 20-Pin, VQFN-20FV4040
- ROHM Selectable 3.3 V 20-Pin, HTSSOP-B20
- ROHM Selectable 0.8 V 20-Pin, HTSSOP
