MEAN WELL RSD DC/DC Converter, 24V dc/ 19.2 A, 67.2V dc Input, 16.8V Input 460.8 W, Chassis, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 145-165
- Distrelec Article No.:
- 302-30-055
- Mfr. Part No.:
- RSD-500C-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€208.70
(exc. VAT)
€256.70
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 December 2026
- Plus 3 unit(s) shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €208.70 |
*price indicative
- RS Stock No.:
- 145-165
- Distrelec Article No.:
- 302-30-055
- Mfr. Part No.:
- RSD-500C-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 67.2V dc | |
| Output Current 1 | 19.2A | |
| Output Current 2 | 10.4A | |
| Output Voltage 2 | 56V | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 834.7kH | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 4V dc | |
| Maximum Output Power | 460.8W | |
| Standards/Approvals | IEC60571, AS/NZS 62368-1, EN45545-2, EN50121-3-2, EN61373, UL62368-1, EN50155, IEC 62368-1, EAC TP TC 004 | |
| Length | 237mm | |
| Weight | 1.45kg | |
| Series | RSD | |
| Width | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 67.2V dc | ||
Output Current 1 19.2A | ||
Output Current 2 10.4A | ||
Output Voltage 2 56V | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 834.7kH | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 4V dc | ||
Maximum Output Power 460.8W | ||
Standards/Approvals IEC60571, AS/NZS 62368-1, EN45545-2, EN50121-3-2, EN61373, UL62368-1, EN50155, IEC 62368-1, EAC TP TC 004 | ||
Length 237mm | ||
Weight 1.45kg | ||
Series RSD | ||
Width 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 93% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD DC/DC Converter 67.2V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min
- MEAN WELL RSD DC/DC Converter 33.6V dc Input Chassis, 80 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Chassis, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 300 DC/DC Converter 31.2V dc Input Surface, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 150 DC/DC Converter 143V dc Input 0 pA Chassis Mount, 55 °C Max Temp -40 °C Min
- MEAN WELL RSD 100 DC/DC Converter 24V dc Input 8.4 A Chassis, 70 °C Max Temp -40 °C Min Temp
