MEAN WELL RSDW DC/DC Converter, 3.3V dc/ 10 A, 36V dc Input, 9V dc Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-286
Distrelec Article No.:
302-30-074
Mfr. Part No.:
RSDW40F-03
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

10A

Mount Type

Through Hole

Maximum Output Power

40W

Series

RSDW

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.

No minimum load required

Full encapsulated

Short circuit, overload, overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy