MEAN WELL MD DC/DC Converter, 24V dc/ 1.95 A, 75V dc Input, 9V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

€33.41

(exc. VAT)

€41.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.41

*price indicative

RS Stock No.:
149-490
Distrelec Article No.:
302-29-984
Mfr. Part No.:
MDS20C-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V

Output Current 1

1.95A

Output Current 2

4A

Mount Type

Through Hole

MTBF

1016kH

Ripple and Noise

60mV

Number of Pins

5

Isolation Voltage

4kV ac

Package Type

2 x 1 in

Maximum Output Power

20W

Length

2in

Weight

670g

Standards/Approvals

UL94V-0, EAC TP TC 020/2011(EAC TP TC 004 for 48Vin type only), IEC60601-1(LVD) 3 edition

Width

1in

Series

MD

Maximum Operating Temperature

105°C

Efficiency

90%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC medical converter is designed for PCB mount with a wide input range of 36-75Vdc. It offers a single output of 24Vdc at 0.833A, making it suitable for various applications in the medical field. With a DIP through hole package and 2xMOPP, this converter ensures reliability and safety in its operation.

Wide input range of 36-75Vdc for versatility in applications

Single output of 24Vdc at 0.833A for consistent power supply

DIP through hole package for easy installation and maintenance

2xMOPP for enhanced safety in medical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy