MEAN WELL RSD DC/DC Converter, 12V dc/ 1.67 A, 160V dc Input, 160V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 149-544
- Distrelec Article No.:
- 302-30-069
- Mfr. Part No.:
- RSDW20H-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.99
(exc. VAT)
€40.58
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 April 2027
- Plus 1 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.99 |
*price indicative
- RS Stock No.:
- 149-544
- Distrelec Article No.:
- 302-30-069
- Mfr. Part No.:
- RSDW20H-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 160V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Maximum Output Power | 20W | |
| Series | RSD | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 160V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Maximum Output Power 20W | ||
Series RSD | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Railway Single Output Converter is a reliable and efficient power supply solution. With an input range of 43-160VDC and an output of 12VDC at 1.67A, this converter ensures stable power delivery for various applications in the transport industry.
Input voltage range of 43-160VDC for versatile compatibility
Output of 12VDC at 1.67A for consistent power supply
3KVDC I/O isolation for safety and protection
DIP Through hole package for easy installation
Remote ON/OFF feature for convenient operation
Related links
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB 6-Pin
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL RSD DC/DC Converter 75V dc Input PCB
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 75V dc Input PCB
