MEAN WELL MD DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 9V Input 15 W, Through Hole, 110 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 149-684
- Distrelec Article No.:
- 302-29-969
- Mfr. Part No.:
- MDS15C-05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 149-684
- Distrelec Article No.:
- 302-29-969
- Mfr. Part No.:
- MDS15C-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Output Current 2 | 1.25A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 12V | |
| MTBF | 1060kH | |
| Ripple and Noise | 60mV | |
| Number of Pins | 5 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 15W | |
| Package Type | 2 x 1 in | |
| Width | 25.4mm | |
| Standards/Approvals | IEC60601-1(LVD) 3 edition | |
| Length | 50.8mm | |
| Series | MD | |
| Weight | 30g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Output Current 2 1.25A | ||
Mount Type Through Hole | ||
Output Voltage 2 12V | ||
MTBF 1060kH | ||
Ripple and Noise 60mV | ||
Number of Pins 5 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 15W | ||
Package Type 2 x 1 in | ||
Width 25.4mm | ||
Standards/Approvals IEC60601-1(LVD) 3 edition | ||
Length 50.8mm | ||
Series MD | ||
Weight 30g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC medical Converter PCB mount with a wide input range of 36-75Vdc. It provides a single output of 5Vdc at 3A, making it a versatile and reliable power supply solution for various applications.
Wide input voltage range of 36-75Vdc
Single output of 5Vdc at 3A
DIP Through hole package for easy mounting
2xMOPP for enhanced safety in medical applications
Compact and efficient design for space-saving installations
Related links
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail, 110 °C Max Temp -40 °C Min Temp 2 x 1
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail 5-Pin 2
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail 5-Pin
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin 2
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin 2 x
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 5 V/ 3 A Through Hole, +85 °C Max Temp -40 °C Min Temp 2 x 1 in
