TRACO POWER TEN 8WI DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save €5.80

View bulk pricing options

Subtotal (1 unit)*

€38.57

(exc. VAT)

€47.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€38.57-
5 - 9€37.41€5.80
10 - 24€36.25€23.20
25 - 49€34.71€96.50
50 +€33.17€270.00

*price indicative

Packaging Options:
RS Stock No.:
168-557
Distrelec Article No.:
169-53-855
Mfr. Part No.:
TEN 8-4811WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.6A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2800000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

9

Package Type

DIP-24

Maximum Output Power

8W

Standards/Approvals

RoHS

Length

32mm

Width

20.3mm

Series

TEN 8WI

Depth

10.2mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Railway Approved, 87% Efficiency - TEN 8WI Series - TEN 8-4811WI


Seeking a safely regulated PSU approved for railways? This DC-DC converter from Traco Power is your answer. It takes inputs from across an ultra-wide 4:1 range from 18 to 75V DC and produces a stable supply of 5V DC that's handy for charging sensitive battery-powered equipment. As this model comes with EN 50155 approval, you can Trust it's a great shout for demanding rail and transportation applications. The unit's 87% efficiency indicates it's an energy-efficient option that stays cool through free-air convection. This means you won't need to add a heatsink to your setup.

Features & Benefits


• 0.2% line regulation and 0.3% load regulation means you GET close control over input and output values

• Continuous short-circuit protection shields you and your equipment from common current faults

• Isolation to 1.6kV DC means it protects you against voltage surges

• Remote on/off feature gives you control from a distance

Applications


• Wireless networks

• Industrial control systems

• Measuring equipment

What's the benefit of this product's DIP-24 package?


This converter has a standard DIP-24 pin-out configuration that makes it easy to install on your PCB. With its Compact dimensions of 31.8 (L) x 20.3 (W) x 10.2 mm (D), you'll find this high-power-density product a real space-saver.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy