TRACO POWER TEN 3WI DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 168-658
- Mfr. Part No.:
- TEN 3-4813WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.24 | - |
| 5 - 9 | €23.52 | 2% |
| 10 - 24 | €22.80 | 5% |
| 25 - 49 | €21.82 | 9% |
| 50 + | €20.86 | 13% |
*price indicative
- RS Stock No.:
- 168-658
- Mfr. Part No.:
- TEN 3-4813WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Width | 20mm | |
| Series | TEN 3WI | |
| Standards/Approvals | No | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 32mm | ||
Depth 10.2mm | ||
Width 20mm | ||
Series TEN 3WI | ||
Standards/Approvals No | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.
Ultra-wide 4:1 input range
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Approvals
UL, IEC/EN, CSA certificate, CB test report
Standards
UL 60950-1 , IEC/EN 60950-1
Related links
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEC 3WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
