MEAN WELL SD-200 DC/DC Converter, 5V dc/, 36V dc Input 0 pA, 18V Input, Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 183-887
- Distrelec Article No.:
- 169-06-036
- Mfr. Part No.:
- SD-25B-5
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.82
(exc. VAT)
€37.91
(inc. VAT)
In Stock
- Plus 77 unit(s) shipping from 23 November 2026
- Plus 45 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.82 |
| 5 - 9 | €30.04 |
| 10 - 24 | €29.28 |
| 25 - 49 | €28.49 |
| 50 + | €26.18 |
*price indicative
- RS Stock No.:
- 183-887
- Distrelec Article No.:
- 169-06-036
- Mfr. Part No.:
- SD-25B-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 0pA | |
| Output Current 2 | 5A | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 365900h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 5.5 V | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 25W | |
| Depth | 36mm | |
| Series | SD-200 | |
| Standards/Approvals | EN | |
| Weight | 380g | |
| Length | 99mm | |
| Width | 97mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Efficiency | 72% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 0pA | ||
Output Current 2 5A | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 365900h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 5.5 V | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 25W | ||
Depth 36mm | ||
Series SD-200 | ||
Standards/Approvals EN | ||
Weight 380g | ||
Length 99mm | ||
Width 97mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Efficiency 72% | ||
SD-25 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-15 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 18V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-15 DC/DC Converter 18V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-100 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 36V dc Input 0 pA Chassis Mount, 60 °C Max Temp -10 °C Min Temp
