Recom REC20K DC/DC Converter, 9V dc/ 2.222 A, 75V dc Input, 48V dc Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 18 units)*

€239.98

(exc. VAT)

€295.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€239.98€13.332

*price indicative

RS Stock No.:
217-580
Mfr. Part No.:
REC20K-4809SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

75V dc

Output Current 1

2.222A

Output Current 2

667mA

Mount Type

Through Hole

Output Voltage 2

15V

Input Ratio

4:1

Number of Outputs

2

MTBF

1500000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

6

Isolation Voltage

2kV

Maximum Output Power

20W

Package Type

1 x 1 in

Series

REC20K

Width

25.4mm

Standards/Approvals

CANCSAC. . 668119, EN IEC 6681:00A11:00, IEC6681:018, RoHS 01165EU AM01586, UL6681:019

Depth

10.2mm

Length

25.4mm

Weight

18g

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 5 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple or noise figures. These converters fit well in industrial applications where board space is at a premium.

Small size

High power density

RoHS and Reach compliant

3 year warranty

Short circuits and overcurrent

Overvoltage protection

Related links