TDK-Lambda CCG DC/DC Converter, 15V dc/ 340 mA, 48V dc Input, 24V Input 10.2 W, Surface, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 242-613
- Mfr. Part No.:
- CCG10-48-15DR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 242-613
- Mfr. Part No.:
- CCG10-48-15DR
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 340mA | |
| Output Current 2 | 420mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 1.5V dc | |
| Maximum Output Power | 10.2W | |
| Package Type | Through Hole | |
| Length | 19mm | |
| Depth | 11.5mm | |
| Width | 12.4mm | |
| Series | CCG | |
| Standards/Approvals | UKCA Mark, CE mark, IEC/UL/CSA/EN62368-1 | |
| Weight | 4g | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 340mA | ||
Output Current 2 420mA | ||
Output Voltage 2 15V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Ripple and Noise 200mV | ||
Isolation Voltage 1.5V dc | ||
Maximum Output Power 10.2W | ||
Package Type Through Hole | ||
Length 19mm | ||
Depth 11.5mm | ||
Width 12.4mm | ||
Series CCG | ||
Standards/Approvals UKCA Mark, CE mark, IEC/UL/CSA/EN62368-1 | ||
Weight 4g | ||
Efficiency 90% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK Lambda DC To DC Converter offers reliable performance with a wide 4:1 input range and operates in ambient temperatures from 40°C to +100°C. It provides 1,500Vdc input to output isolation and comes in space saving package sizes. Additionally, it is certified to IEC62368 1, making it suitable for applications requiring high efficiency, safety, and compact design.
Reduced derating at high ambient temperatures
No silicone potting
Less board area needed
Easier system compliance
More useable power
Reduced quality risk during surface mount reflow process
Related links
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 12V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
