TDK-Lambda PYD20 DC/DC Converter, 12V dc/ 1.67 A, 72V dc Input, 72V dc Input 20 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 242-716
- Mfr. Part No.:
- PYD20-72WS12
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€72.78
(exc. VAT)
€89.52
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.78 |
*price indicative
- RS Stock No.:
- 242-716
- Mfr. Part No.:
- PYD20-72WS12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 72V dc | |
| Maximum Input Voltage | 72V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -20 → 15 % | |
| Isolation Voltage | 3000V ac | |
| Maximum Output Power | 20W | |
| Package Type | Potted Plastic Case | |
| Width | 25.4mm | |
| Weight | 28.5g | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | PYD20 | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 72V dc | ||
Maximum Input Voltage 72V dc | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -20 → 15 % | ||
Isolation Voltage 3000V ac | ||
Maximum Output Power 20W | ||
Package Type Potted Plastic Case | ||
Width 25.4mm | ||
Weight 28.5g | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series PYD20 | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- CN
The TDK Lambda DC To DC Converters offer up to 90% efficiency and can operate in ambient temperatures ranging from 40 to 105°C. These converters feature 3,000Vac input to output isolation and are potted for enhanced protection against shock and vibration. Certified to IEC 62368 1 safety standards, it series also meets the EN 50155 railroad standard for electronic equipment used in railroad vehicles, ensuring reliable performance in harsh environments.
Certified to IEC 62368 1 and tested according to EN 50155
Potted plastic case
3000Vac input to output isolation
Related links
- TDK-Lambda PYD20 DC/DC Converter 72V dc Input Through Hole, 105 °C Max Temp -40 °C
- TDK-Lambda PYD20 DC/DC Converter 72V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- TDK-Lambda PYQ50 DC/DC Converter 72V dc Input 50 W 100 °C Max Temp -40 °C Min Temp, 8-Pin
- TDK-Lambda PYH200 DC/DC Converter 160V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda PYH200 DC/DC Converter 72V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda PYQ50 DC/DC Converter 72V dc Input 50 W 100 °C Max Temp -40 °C Min Temp, 8-Pin
- TDK-Lambda PYQ50 DC/DC Converter 72V dc Input 30 W 100 °C Max Temp -40 °C Min Temp, 8-Pin
- Murata IRH-W80 Isolated DC-DC Converter 72V dc Input, 72V dc Input 250 W
