Ideal Power ESB DC-DC Converter, ±24V dc/ ±400mA Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 248-221
- Mfr. Part No.:
- ESB24240-D-1IP
- Manufacturer:
- Ideal Power
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-221
- Mfr. Part No.:
- ESB24240-D-1IP
- Manufacturer:
- Ideal Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Power | |
| Output Voltage | ±24V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8.89mm | |
| Length | 40.64mm | |
| Series | ESB | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Ideal Power | ||
Output Voltage ±24V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8.89mm | ||
Length 40.64mm | ||
Series ESB | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Ideal Power ESB DC/DC Converter 75V Input Through Hole, +100 °C Max Temp -40 °C Min Temp
- Ideal Power ESB DC/DC Converter 36V Input Through Hole, +100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- Ideal Power ESC DC/DC Converter 75V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter -12 V/ 9V Input 30 W 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power ITX DC-DC Converter 18 → 36 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power JCE DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
