Ideal Power ESC DC/DC Converter, 15V/ 2 A, 36V Input, 9V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 248-265
- Mfr. Part No.:
- ESC18150-S-1IP
- Manufacturer:
- Ideal Power
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-265
- Mfr. Part No.:
- ESC18150-S-1IP
- Manufacturer:
- Ideal Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Power | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 989h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 80mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 30W | |
| Depth | 9.4mm | |
| Length | 50.8mm | |
| Series | ESC | |
| Weight | 34g | |
| Standards/Approvals | UL 60950/EN 60950, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Ideal Power | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 989h | ||
Number of Outputs 1 | ||
Ripple and Noise 80mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 30W | ||
Depth 9.4mm | ||
Length 50.8mm | ||
Series ESC | ||
Weight 34g | ||
Standards/Approvals UL 60950/EN 60950, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Ideal Power 30W Single/Dual Output Regulated Isolated DC-DC Converter - ESC Series
50.8x30.5x8.9 mm metal package (2.0x1.2 inch)
Ultra-wide 4:1 input voltage range (except ±24V)
Very high efficiency up to 88%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class B and FCC Level B without external components
Adjustable output voltage via external resistor (±5%, single O/P types only)
Remote On/Off Control
Input under-voltage lockout with auto turn-on
Over-voltage and over-temperature protection
Output current limit and continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
MTBF > 1.9million hours to Bellcore TR-332 @ 50°C
Note
Operating temperature 100% load, Free Air, No derating, Maximum case temperature 100°C (dependent upon model).
Dual output models can be used as single outputs (24V/30V/48V) depending on model.
Dual output models can be used as single outputs (24V/30V/48V) depending on model.
Approvals
UL,TUV
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
Related links
- Ideal Power ESC DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter 75V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter -12 V/ 9V Input 30 W 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter 75V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- Ideal Power ESC DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- Ideal Power ESB DC/DC Converter 36V Input Through Hole, +100 °C Max Temp -40 °C Min Temp
