Cosel DC-DC Converter, 5V dc/ 20A Output, 18 → 36 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C Min Temp
- RS Stock No.:
- 328-210
- Mfr. Part No.:
- CBS1002405
- Manufacturer:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 328-210
- Mfr. Part No.:
- CBS1002405
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 100W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 20A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1 kV ackV dc, 1.5kV dc | |
| Depth | 12.7mm | |
| Length | 61mm | |
| Load Regulation | 10mV | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 100W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 20A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Isolation Voltage 1 kV ackV dc, 1.5kV dc | ||
Depth 12.7mm | ||
Length 61mm | ||
Load Regulation 10mV | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- JP
Related links
- TDK-Lambda DC-DC Converter 14.4 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min Temp
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Recom REC20 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min Temp
- Recom REM3 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- XP Power JCG DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REC8 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
