MPS Converter, 600 mV, 10V/ 3 A, 6-Pin SOT-563
- RS Stock No.:
- 337-094
- Mfr. Part No.:
- MP1660GTF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€207.00
(exc. VAT)
€254.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.414 | €207.00 |
*price indicative
- RS Stock No.:
- 337-094
- Mfr. Part No.:
- MP1660GTF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV, 10mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Output Current 1 | 3A | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV, 10mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Output Current 1 3A | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of output current, with excellent load and line regulation over a wide input range. The MP1660 uses synchronous mode operation for higher efficiency over the output current load range.
600kHz switching frequency
Internal soft start
Over current protection and hiccup mode
Thermal shutdown
Output adjustable from 0.6V
