MPS Buck Converter, 600 mV, 13V/ 6.5 A, 700 kHz, 11-Pin QFN-11
- RS Stock No.:
- 337-151
- Mfr. Part No.:
- MP2329GG-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€587.00
(exc. VAT)
€722.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.174 | €587.00 |
*price indicative
- RS Stock No.:
- 337-151
- Mfr. Part No.:
- MP2329GG-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 600mV, 13mV | |
| Product Type | Buck Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 6.5A | |
| Number of Pins | 11 | |
| Package Type | QFN-11 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 700kHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 600mV, 13mV | ||
Product Type Buck Converter | ||
Number of Outputs 1 | ||
Output Current 1 6.5A | ||
Number of Pins 11 | ||
Package Type QFN-11 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 700kHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. Its offers a super Compact solution that achieves 6.5A of continuous output current and 7.5A of Peak output current over a wide input supply range.
Power good indication
Fixed 700kHz switching frequency
Stable with POSCAP and ceramic capacitors
Internal soft start
Output discharge
Related links
- MPS Buck Converter 13V/ 6.5 A 11-Pin QFN-11
- MPS Converter 13V/ 4 A, 11-Pin QFN-11
- STMicroelectronics DC/DC Converter 6 A 11-Pin, QFN
- MPS Buck Converter 13V/ 3 A 8-Pin SOT-583
- STMicroelectronics DCP0606QTRY DC/DC Converter 6 A 11-Pin, QFN
- MPS Converter 5.5V/ 10 A 12-Pin QFN-12
- MPS Buck Converter 2.7V/ 6 A 14-Pin QFN-14
- MPS Converter 21V/ 6 A, 14-Pin QFN-14
