MPS Linear Voltage Regulator, 1.25V, 5 V/ 250 mA, 5-Pin TSOT-23-5
- RS Stock No.:
- 337-345
- Mfr. Part No.:
- MP8802DJ-2.5-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.02
(exc. VAT)
€6.18
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.004 | €5.02 | - |
| 50 - 95 | €0.956 | €4.78 | 4% |
| 100 + | €0.882 | €4.41 | 12% |
*price indicative
- RS Stock No.:
- 337-345
- Mfr. Part No.:
- MP8802DJ-2.5-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Linear Voltage Regulator | |
| Output Voltage 1 | 1.25V, 5V | |
| Number of Outputs | 1 | |
| Output Current 1 | 250mA | |
| Number of Pins | 5 | |
| Package Type | TSOT-23-5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Linear Voltage Regulator | ||
Output Voltage 1 1.25V, 5V | ||
Number of Outputs 1 | ||
Output Current 1 250mA | ||
Number of Pins 5 | ||
Package Type TSOT-23-5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Dropout 250mA Linear Regulator is a low noise, low dropout linear regulator. It operates from 2.7V to 6.5V input voltage, and regulates the output voltage with 2% accuracy at 2.5V, 2.85V, 3.3V, or from 1.25V to 5V.
Better than 0.001%/ma load regulation
Stable with low esr output capacitor
Low 125μa ground current
Internal thermal protection
Related links
- MPS Linear Voltage Regulator 5 V/ 250 mA, 5-Pin TSOT-23-5
- MPS Linear Voltage Regulator 5 V/ 150 mA, 5-Pin TSOT-23-5
- MPS MP62055EJ-LF-P TSOT-23-5
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
- MPS Converter 3.3V/ 600 mA 6-Pin TSOT-23-6
- MPS Converter 15V/ 1.2 A, 6-Pin TSOT-23-6
- MPS Regulator 400 mA 5-Pin TSOT-23-5
- MPS Regulator 120 mA 5-Pin TSOT-23-5
