TRACOPOWER TES 1 DC/DC Converter, 12V/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 437-871
- Mfr. Part No.:
- TES 1-0521
- Manufacturer:
- TRACOPOWER
Temporarily out of stock
- RS Stock No.:
- 437-871
- Mfr. Part No.:
- TES 1-0521
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 13.7mm | |
| Depth | 6.7mm | |
| Series | TES 1 | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Efficiency | 74% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 13.7mm | ||
Depth 6.7mm | ||
Series TES 1 | ||
Width 8mm | ||
Standards/Approvals No | ||
Efficiency 74% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, SMD10 Package, Flame-Retardant - TES 1 Series - TES 1-0521
In the market for a Compact PSU packing plenty of punch? Try this DC-DC converter from Traco Power. It takes inputs ranging between 4.5 and 5.5V DC and provides a steady load of ±5V DC. This makes it Ideal for charging battery-boosted devices. The Compact SMD10 footprint of 16.24 (L) x 8.4 (W) x 7.2mm (D) and 1W rating mean you're getting a high-power-density component that's a breeze to squeeze onto your PCB. Thanks to the unit's UL 94-V0-rated package, it tolerates a broad operating temperature from -40°C to +90°C and is flame-retardant, so won't contribute to a fire.
Features & Benefits
• Dual output device lets you connect two pieces of equipment to power
• Non-conductive housing and base means the device poses no shock risk
• Low ripple and noise of 120mVp-p max indicates minimal risk from EMI
• Mean time between failures of 2 million hours, so it's built to last
Applications
• Telecommunications networks
• Distributed power systems
• Digital interfacing
What electrical protection does this converter offer?
This DC-DC converter is isolated to 1.5kV DC on its input and outputs to keep you safe in case of voltage surges. It also comes with short-circuit protection to shield you and your equipment from common current faults.
Related links
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2N DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRA 1 DC/DC Converter 5.5V dc Input PCB
