Artesyn / Advanced Energy DC-DC Converter, 1.2 → 5.5V dc/ 10A Output, 10.8 → 13.2 V dc Input, 55W,
- RS Stock No.:
- 462-013
- Mfr. Part No.:
- PTH12060WAD
- Manufacturer:
- Artesyn / Advanced Energy
Subtotal (1 unit)*
€18.44
(exc. VAT)
€22.68
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €18.44 |
*price indicative
- RS Stock No.:
- 462-013
- Mfr. Part No.:
- PTH12060WAD
- Manufacturer:
- Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn / Advanced Energy | |
Output Voltage | 1.2 → 5.5V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 55W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 10A | |
Mounting Type | Through Hole | |
Isolated | No | |
Number of Outputs | 1 | |
Depth | 9mm | |
Length | 25.27mm | |
Width | 15.75mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1.2 → 5.5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 55W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 10A | ||
Mounting Type Through Hole | ||
Isolated No | ||
Number of Outputs 1 | ||
Depth 9mm | ||
Length 25.27mm | ||
Width 15.75mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Related links
- Artesyn / Advanced Energy DC-DC Converter 3 → 13.8 V dc Input Through
- Artesyn / Advanced Energy ERM50 DC-DC Converter 66 → 160 V dc Input Through Hole,
- Artesyn / Advanced Energy ERM50 DC-DC Converter 43 → 101 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AYA DC-DC Converter 4.5 → 10 V dc Input Through Hole,
- Artesyn / Advanced Energy AXA DC-DC Converter 9 → 36 V dc Input Through Hole,