TRACOPOWER TEN 40UIR DC/DC Converter, 24V dc/ 8000 mA, 160V Input, 9V Input 40 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 589-937
- Mfr. Part No.:
- TEN 40-3615UIR
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
€85.92
(exc. VAT)
€105.68
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €85.92 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 589-937
- Mfr. Part No.:
- TEN 40-3615UIR
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 8000mA | |
| Output Current 2 | 1670mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V | |
| Input Ratio | 12:1 | |
| Number of Outputs | 2 | |
| MTBF | 843400h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | -10 to 20 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 3000V | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 1 in | |
| Standards/Approvals | EN 45545-2, EN 50121-3-2, EN 50155, EN 55032, EN 55035, EN 61373, EN 62368-1, IEC 62368-1, MIL-STD-810F, UL 62368-1 | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Weight | 34.5g | |
| Width | 25.4mm | |
| Series | TEN 40UIR | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 9V | ||
Output Current 1 8000mA | ||
Output Current 2 1670mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V | ||
Input Ratio 12:1 | ||
Number of Outputs 2 | ||
MTBF 843400h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range -10 to 20 % | ||
Number of Pins 9 | ||
Isolation Voltage 3000V | ||
Maximum Output Power 40W | ||
Package Type 2 x 1 in | ||
Standards/Approvals EN 45545-2, EN 50121-3-2, EN 50155, EN 55032, EN 55035, EN 61373, EN 62368-1, IEC 62368-1, MIL-STD-810F, UL 62368-1 | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Weight 34.5g | ||
Width 25.4mm | ||
Series TEN 40UIR | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACOPOWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACOPOWER TEN 40UIR DC/DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40UIR DC/DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER TEP 40UIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30UIR DC/DC Converter 160V Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
