XP Power JCE03 DC-DC Converter, ±24V dc/ ±63mA Output, 18 → 36 V dc Input, 3W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-6184
- Mfr. Part No.:
- JCE0324D24
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)**
€14.73
(exc. VAT)
€18.12
(inc. VAT)
60 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €14.73 |
5 - 9 | €14.28 |
10 - 24 | €13.84 |
25 - 49 | €13.40 |
50 + | €12.95 |
**price indicative
- RS Stock No.:
- 122-6184
- Mfr. Part No.:
- JCE0324D24
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | ±24V dc | |
Input Voltage Range | 18 → 36 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 24 V dc | |
Output Current | ±63mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | DIP 24 | |
Isolation Voltage | 1.5kV dc | |
Width | 20.32mm | |
Length | 31.75mm | |
Depth | 10.16mm | |
Series | JCE03 | |
Load Regulation | ±1.2% | |
Minimum Temperature | -40°C | |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
Maximum Temperature | +100°C | |
Efficiency | 81% | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage ±24V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±63mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.32mm | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Series JCE03 | ||
Load Regulation ±1.2% | ||
Minimum Temperature -40°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +100°C | ||
Efficiency 81% | ||
Related links
- XP Power JCE03 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power JCE03 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- XP Power JCE03 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- XP Power JCB DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power JCE03 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JCE03 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power JCE03 DC-DC Converter 18 → 36 V dc Input Through Hole,...