XP Power IB DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6857
- Mfr. Part No.:
- IB0505S
- Manufacturer:
- XP Power
71 In stock for delivery within 2 working days
Added
Price Each
€5.85
(exc. VAT)
€7.20
(inc. VAT)
Units | Per unit |
1 - 4 | €5.85 |
5 - 9 | €5.68 |
10 - 24 | €5.50 |
25 - 49 | €5.33 |
50 + | €5.15 |
- RS Stock No.:
- 122-6857
- Mfr. Part No.:
- IB0505S
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IB Series of Isolated DC-DC Converters
The IB series from XP Power offers a highly reliable range of single output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These compact DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1000 VDC in isolation
Single output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 78% efficiency
1000 VDC in isolation
Single output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 78% efficiency
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.1mm |
Length | 19.3mm |
Width | 6mm |
Series | IB |
Load Regulation | Maximum of 10% |
Efficiency | 78% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |