XP Power IP DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6998
- Mfr. Part No.:
- IP1215SA
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€14.91
(exc. VAT)
€18.34
(inc. VAT)
Units | Per unit |
1 - 4 | €14.91 |
5 - 9 | €14.46 |
10 - 24 | €14.02 |
25 - 49 | €13.57 |
50 + | €13.13 |
- RS Stock No.:
- 122-6998
- Mfr. Part No.:
- IP1215SA
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IP Series of Isolated DC-DC Converters
The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.
3 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.6kV dc |
Width | 9.2mm |
Depth | 11.1mm |
Length | 21.85mm |
Series | IP |
Load Regulation | ±1% |
Maximum Temperature | +85°C |
Efficiency | 81% |
Minimum Temperature | -40°C |