XP Power JCJ DC-DC Converter, 12V dc/ 833mA Output, 18 → 36 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-7405
- Mfr. Part No.:
- JCJ1024S12
- Manufacturer:
- XP Power
10 In stock for delivery within 2 working days
Added
Price Each
€26.62
(exc. VAT)
€32.74
(inc. VAT)
Units | Per unit |
1 - 4 | €26.62 |
5 - 9 | €25.83 |
10 - 24 | €25.02 |
25 - 49 | €24.23 |
50 + | €23.43 |
- RS Stock No.:
- 122-7405
- Mfr. Part No.:
- JCJ1024S12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power – JCJ10 Series of Isolated DC-DC Converters
The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
10 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | 833mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.16mm |
Width | 20.32mm |
Length | 31.75mm |
Series | JCJ |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |