XP Power JCK DC-DC Converter, 12V dc/ 3.33A Output, 36 → 75 V dc Input, 40W, Through Hole, +70°C Max Temp -40°C
- RS Stock No.:
- 122-7452
- Mfr. Part No.:
- JCK4048S12
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7452
- Mfr. Part No.:
- JCK4048S12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCK40 Series of Isolated DC-DC Converters
The JCK40 series from XP Power offers a highly reliable range of 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a 2:1 input range and also feature remote on/off settings.
40 W, isolated DC-DC converters
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +70 °C Operating temperature
High efficiency up to 92%
Very high power density
Board mount
1600 VDC isolation
2:1 input range
Single and dual outputs
Remote on/off
-40 °C to +70 °C Operating temperature
High efficiency up to 92%
Very high power density
Board mount
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 40W |
Input Voltage Nominal | 48 V dc |
Output Current | 3.33A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.6kV dc |
Depth | 10.16mm |
Length | 50.8mm |
Width | 25.4mm |
Series | JCK |
Load Regulation | ±0.5% |
Maximum Temperature | +70°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Minimum Temperature | -40°C |