XP Power CA DC-DC Converter, -1.2kV/ 800μA Output, 4.75 → 5.25 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C
- RS Stock No.:
- 123-8383
- Mfr. Part No.:
- CA12N-5
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Added
Price Each
€292.60
(exc. VAT)
€359.90
(inc. VAT)
Units | Per unit |
1 - 4 | €292.60 |
5 - 9 | €283.83 |
10 - 24 | €275.04 |
25 - 49 | €266.27 |
50 + | €257.49 |
- RS Stock No.:
- 123-8383
- Mfr. Part No.:
- CA12N-5
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XP Power DC-High Voltage DC Non Isolated Coverters CA Series
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.
Features and Benefits
Minimum ripple lowest 5PPM
Precision regulated
Shielded case
Voltage monitor/Readback
High-level stability
Wide input voltage range
Short circuit, arc protected
EMI/RFI very low
Precision on board reference
Potentiometer or external voltage programming
Calibration adjustment access
Sealed converter - withstands immersion cleaning processes
Reliable
Precision regulated
Shielded case
Voltage monitor/Readback
High-level stability
Wide input voltage range
Short circuit, arc protected
EMI/RFI very low
Precision on board reference
Potentiometer or external voltage programming
Calibration adjustment access
Sealed converter - withstands immersion cleaning processes
Reliable
Applications:
Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging
Standards
UL 1950, RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | -1.2kV |
Input Voltage Range | 4.75 → 5.25 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 800µA |
Mounting Type | PCB Mount |
Isolated | No |
Number of Outputs | 1 |
Width | 27.94mm |
Length | 44.45mm |
Series | CA |
Load Regulation | 0.00005 |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |