XP Power FS DC-DC Converter, 5kV/ 2mA Output, 0 → 12 V dc Input, 10W, Through Hole, +75°C Max Temp -25°C Min Temp
- RS Stock No.:
- 123-8406
- Distrelec Article No.:
- 302-41-503
- Mfr. Part No.:
- FS50P-12
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 unit)*
€288.61
(exc. VAT)
€354.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €288.61 |
5 - 9 | €279.96 |
10 - 24 | €271.29 |
25 - 49 | €262.64 |
50 + | €253.99 |
*price indicative
- RS Stock No.:
- 123-8406
- Distrelec Article No.:
- 302-41-503
- Mfr. Part No.:
- FS50P-12
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5kV | |
Input Voltage Range | 0 → 12 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 2mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Output Voltage Adjustment Range | ±3% | |
Isolation Voltage | 2.5kV | |
Width | 28.5mm | |
Length | 57.15mm | |
Series | FS | |
Standards Met | 94V-0, IPC, UL | |
Efficiency | 85% | |
Maximum Temperature | +75°C | |
Minimum Temperature | -25°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5kV | ||
Input Voltage Range 0 → 12 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±3% | ||
Isolation Voltage 2.5kV | ||
Width 28.5mm | ||
Length 57.15mm | ||
Series FS | ||
Standards Met 94V-0, IPC, UL | ||
Efficiency 85% | ||
Maximum Temperature +75°C | ||
Minimum Temperature -25°C | ||
Related links
- XP Power FS DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C Min Temp
- XP Power FS DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C Min
- XP Power FS DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C Min
- XP Power FS DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C Min
- XP Power FS DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C
- XP Power FS DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C
- XP Power A DC-DC Converter 0 → 12 V dc Input Through Hole, +75°C Max Temp -25°C Min
- XP Power Q DC-DC Converter 0 → 12 V dc Input Through Hole, +70°C Max Temp -25°C Min