Login / Register to access your benefits
Recently searched

    XP Power Q DC-DC Converter, -1.5kV dc/ 333μA Output, 0 → 12 V dc Input, 0.5W, Through Hole, +70°C Max Temp -25°C

    Bulk discount available

    Subtotal (1 unit)**

    €199.57

    (exc. VAT)

    €245.47

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€199.57
    5 - 9€193.58
    10 - 24€187.60
    25 - 49€181.61
    50 +€175.62

    **price indicative

    RS Stock No.:
    123-8444
    Mfr. Part No.:
    Q15N-12C
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    -1.5kV dc

    Input Voltage Range

    0 → 12 V dc

    Power Rating

    0.5W

    Input Voltage Nominal

    12 V dc

    Output Current

    333µA

    Mounting Type

    Through Hole

    Number of Outputs

    1

    Output Voltage Adjustment Range

    ±10%

    Isolation Voltage

    500V dc

    Length

    12.7mm

    Width

    12.7mm

    Series

    Q

    Maximum Temperature

    +70°C

    Minimum Temperature

    -25°C

    Related links