TRACO POWER TMR 3 DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7576
- Mfr. Part No.:
- TMR 3-0523
- Manufacturer:
- TRACO POWER
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€227.72
(exc. VAT)
€280.10
(inc. VAT)
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €227.72 | €22.772 | - |
| 5 - 9 | €220.89 | €22.089 | 2% |
| 10 - 24 | €214.05 | €21.405 | 6% |
| 25 - 49 | €204.96 | €20.496 | 9% |
| 50 + | €195.84 | €19.584 | 13% |
*price indicative
- RS Stock No.:
- 124-7576
- Mfr. Part No.:
- TMR 3-0523
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.8mm | |
| Width | 9.2mm | |
| Series | TMR 3 | |
| Depth | 11.1mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.8mm | ||
Width 9.2mm | ||
Series TMR 3 | ||
Depth 11.1mm | ||
Standards/Approvals RoHS | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series
Approvals
Standards
Related links
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3HI DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
