TRACO POWER TEN 20WIN DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€552.20

(exc. VAT)

€679.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€552.20€55.22-
5 - 9€535.63€53.5633%
10 - 24€519.06€51.9066%
25 - 49€496.97€49.69710%
50 +€474.90€47.4913%

*price indicative

RS Stock No.:
124-7581
Mfr. Part No.:
TEN 20-2411WIN
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

4A

Output Current 2

4A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

9/36 V

Isolation Voltage

1.6kV dc

Number of Pins

5

Package Type

Metal case

Maximum Output Power

20W

Depth

10.2mm

Series

TEN 20WIN

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation, 88% Efficiency - TEN 20WIN Series - TEN 20-2411WIN


Need a Compact DC-DC converter to squeeze onto a crowded PCB? This 20W option from Traco Power is Ideal as it measures just 28 (L) x 24 (W) x 8.5mm (D). It steps down a voltage between 9 and 36VDC to a safe and stable 5V DC that's handy for battery-powered equipment. The product's voltage adjustment lets you tweak the output by ±10% to suit your application. Tight line regulation of 0.2% and load regulation of 0.5% give you control over values. A clever open frame design reduces the bulk of this device by 50%. Fit it effortlessly on a busy PCB using secure through-hole mounting.

Features & Benefits


• 88% efficiency, so it produces very little heat as waste and doesn't need a heatsink or fan to keep cool

• 1.5kV DC isolation means you and your equipment are shielded from voltage surges

• Hermetically sealed, so you're safe to subject it to washdowns

• Continuous short-circuit protection keeps you safe from common current faults

Applications


• Telecommunications

• Industrial control

• Aerospace engineering

How robust is this converter?


It resists vibration, thermal shock and mechanical shock (per MIL-STD-810F). This makes it a great shout for harsh industrial settings and helps it tolerate a broad temperature range from -40°C to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy