TRACO POWER TEL 8WI DC/DC Converter, 15V/ 265 mA, 36V Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 125-0243
- Mfr. Part No.:
- TEL 8-2423WI
- Manufacturer:
- TRACO POWER
Add 5 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€26.09
(exc. VAT)
€32.09
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.09 | - |
| 5 - 9 | €25.31 | €3.90 |
| 10 - 24 | €24.52 | €15.70 |
| 25 - 49 | €23.47 | €65.50 |
| 50 + | €22.43 | €183.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 125-0243
- Mfr. Part No.:
- TEL 8-2423WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 265mA | |
| Output Current 2 | 265mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2360000h | |
| Output Voltage Adjustment Range | ±15.3 V dc | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Width | 14mm | |
| Depth | 8.5mm | |
| Series | TEL 8WI | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 265mA | ||
Output Current 2 265mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2360000h | ||
Output Voltage Adjustment Range ±15.3 V dc | ||
Isolation Voltage 1.5kV | ||
Number of Pins 5 | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Width 14mm | ||
Depth 8.5mm | ||
Series TEL 8WI | ||
Standards/Approvals No | ||
Length 24.1mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 80°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8WI DC/DC Converter 36V Input PCB 5-Pin DIP
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
