TDK-Lambda CC-E DC/DC Converter, 5V dc/ 600 mA, 5V dc Input, 4.75V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 126-3532
- Mfr. Part No.:
- CC3-0505SF-E
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€12.20
(exc. VAT)
€15.01
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.20 |
*price indicative
- RS Stock No.:
- 126-3532
- Mfr. Part No.:
- CC3-0505SF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.75V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.75 → 6 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Width | 16.6mm | |
| Length | 22.86mm | |
| Weight | 4.5g | |
| Standards/Approvals | EN 60950-1, UL CSA 60950-1, NEMKO, cULus, CE | |
| Depth | 8.5mm | |
| Series | CC-E | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.75V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.75 → 6 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Width 16.6mm | ||
Length 22.86mm | ||
Weight 4.5g | ||
Standards/Approvals EN 60950-1, UL CSA 60950-1, NEMKO, cULus, CE | ||
Depth 8.5mm | ||
Series CC-E | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
TDK
Related links
- TDK-Lambda CC-E DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 76V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 36V Input Through Hole
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 36V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 76V Input Surface 7-Pin
- TDK-Lambda CC-E DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 5.55V Input Surface
