TDK-Lambda CC-E DC/DC Converter, 5V dc/ 1.2 A, 24V dc Input, 22.8V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 126-3541
- Mfr. Part No.:
- CC6-2405SF-E
- Manufacturer:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save €3.05
View bulk pricing optionsSubtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.89 | - |
| 5 - 9 | €19.28 | €3.05 |
| 10 - 24 | €18.69 | €12.00 |
| 25 - 49 | €18.08 | €45.25 |
| 50 + | €17.50 | €119.50 |
*price indicative
- RS Stock No.:
- 126-3541
- Mfr. Part No.:
- CC6-2405SF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 22.8V | |
| Output Current 1 | 1.2A | |
| Output Current 2 | 1.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.75 → 6 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 8.5mm | |
| Width | 8.5mm | |
| Series | CC-E | |
| Standards/Approvals | CE, cULus, EN 60950-1, NEMKO, UL CSA 60950-1 | |
| Weight | 4.5g | |
| Length | 22.86mm | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 22.8V | ||
Output Current 1 1.2A | ||
Output Current 2 1.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.75 → 6 V | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 8.5mm | ||
Width 8.5mm | ||
Series CC-E | ||
Standards/Approvals CE, cULus, EN 60950-1, NEMKO, UL CSA 60950-1 | ||
Weight 4.5g | ||
Length 22.86mm | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
TDK
Related links
- TDK-Lambda CC-E DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC/DC Converter -12 V dc/ 250 mA 22.8V Input 6 W 85 °C Max Temp
- TDK-Lambda CC-E DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
