Cosel DBS DC-DC Converter, 12V dc/ 20A Output, 200 → 400 V dc Input, 240W, PCB Mount, +85°C Max Temp -20°C Min
- RS Stock No.:
- 132-5417
- Mfr. Part No.:
- DBS200B12
- Manufacturer:
- Cosel
Temporarily out of stock - back order for despatch 26-09-2024, delivery within 2 working days
Added
Price Each
€161.06
(exc. VAT)
€198.10
(inc. VAT)
Units | Per unit |
1 - 4 | €161.06 |
5 - 9 | €156.23 |
10 - 24 | €153.00 |
25 - 49 | €149.78 |
50 + | €146.57 |
- RS Stock No.:
- 132-5417
- Mfr. Part No.:
- DBS200B12
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.
Features and Benefits
• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 240W |
Input Voltage Nominal | 280 V dc |
Output Current | 20A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 11.6 → 12.6V |
Isolation Voltage | 3 kV ac, 500V dc |
Depth | 12.7mm |
Length | 116.8mm |
Width | 61mm |
Series | DBS |
Load Regulation | 100mV |
Maximum Temperature | +85°C |
Minimum Temperature | -20°C |
Standards Met | CE, cUL, cULus Recognised, EN 50178 Complies with DEN-AN & IEC 60950-1, EN 60950-1, UL 60950-1 |
Efficiency | 87% |