Login / Register to access your benefits
Recently searched

    Cosel DBS DC-DC Converter, 12V dc/ 34A Output, 200 → 400 V dc Input, 408W, PCB Mount, +85°C Max Temp -20°C Min

    Bulk discount available

    Subtotal (1 unit)**

    €231.53

    (exc. VAT)

    €284.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€231.53
    5 - 9€224.58
    10 - 24€219.96
    25 - 49€215.33
    50 +€210.69

    **price indicative

    RS Stock No.:
    132-5420
    Mfr. Part No.:
    DBS400B12
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    12V dc

    Input Voltage Range

    200 → 400 V dc

    Power Rating

    408W

    Input Voltage Nominal

    280 V dc

    Output Current

    34A

    Mounting Type

    PCB Mount

    Isolated

    Yes

    Number of Outputs

    1

    Output Voltage Adjustment Range

    11.6 → 12.6V

    Isolation Voltage

    3 kV ac, 500V dc

    Depth

    12.7mm

    Width

    61mm

    Length

    116.8mm

    Series

    DBS

    Load Regulation

    100mV

    Standards Met

    CE, cUL, cULus Recognised, EN 50178 Complies with DEN-AN & IEC 60950-1, EN 60950-1, UL 60950-1

    Minimum Temperature

    -20°C

    Efficiency

    87%

    Maximum Temperature

    +85°C

    Related links