Cosel SNDHS DC-DC Converter, 12V dc/ 4.2A Output, 200 → 400 V dc Input, 50.4W, PCB Mount, +95°C Max Temp -20°C
- RS Stock No.:
- 132-7460
- Mfr. Part No.:
- SNDHS50B12
- Manufacturer:
- Cosel
Temporarily out of stock - back order for despatch 22-10-2024, delivery within 2 working days
Added
Price Each
€191.28
(exc. VAT)
€235.27
(inc. VAT)
Units | Per unit |
1 - 4 | €191.28 |
5 - 9 | €185.54 |
10 - 24 | €181.71 |
25 - 49 | €177.89 |
50 + | €174.06 |
- RS Stock No.:
- 132-7460
- Mfr. Part No.:
- SNDHS50B12
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SNDHS Series
The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty
Features and Benefits
• Compact DC-DC Converter, SNDHS Series includes the DHS Series
• Highly efficient
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (secondary is optional)
• Conduction cooling (for example: heat radiation from the aluminium base plate to the attached heat sink)
• AC-DC Converter can be constituted with
SNDPG series (only SNDHS50B/SNDHS100B/SNDHS250B)
• Highly efficient
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (secondary is optional)
• Conduction cooling (for example: heat radiation from the aluminium base plate to the attached heat sink)
• AC-DC Converter can be constituted with
SNDPG series (only SNDHS50B/SNDHS100B/SNDHS250B)
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 50.4W |
Input Voltage Nominal | 280 V dc |
Output Current | 4.2A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10.8 → 13.2V |
Isolation Voltage | 3 kV ac, 500V dc |
Length | 127mm |
Width | 61.5mm |
Depth | 44.5mm |
Series | SNDHS |
Load Regulation | 100mV |
Efficiency | 82% |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |
Minimum Temperature | -20°C |
Maximum Temperature | +95°C |