XP Power G Series DC-DC Converter, 4kV/ 370μA Output, 0 → 12 V dc Input, 1.5W, Through Hole, +60°C Max Temp
- RS Stock No.:
- 136-0456
- Mfr. Part No.:
- G40
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 22-07-2024, delivery within 2 working days
Added
Price Each
€153.80
(exc. VAT)
€189.17
(inc. VAT)
Units | Per unit |
1 - 4 | €153.80 |
5 - 9 | €149.19 |
10 - 24 | €144.58 |
25 - 49 | €139.96 |
50 + | €135.35 |
- RS Stock No.:
- 136-0456
- Mfr. Part No.:
- G40
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power Isolated DC to High Voltage DC Converters G Series
From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.
Features and Benefits
• Input/output Isolation
• Compact PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Short circuit protection
• No minimum load
• Proportional Input/output
• Proven reliability
• Compact PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Short circuit protection
• No minimum load
• Proportional Input/output
• Proven reliability
Applications
• Photomultiplier tubes
• Lamp ignition and drive
• Piezo devices
• Vacuum gauges
• Capacitor charging
• Lamp ignition and drive
• Piezo devices
• Vacuum gauges
• Capacitor charging
Isolated DC to High Voltage DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 4kV |
Input Voltage Range | 0 → 12 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 12 V dc |
Output Current | 370µA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 3.5kV |
Depth | 16mm |
Width | 38.1mm |
Length | 38.1mm |
Series | G Series |
Load Regulation | 0.1 |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |